Connector Power Heavy Duty PP30 RED 12-16 AWG 30A CONT 12-16 AWG
Pacific Illumination 1330 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 1330 to view detailed technical specifications.
No datasheet is available for this part.