Clamp, Steel, Zinc, 1/4 in., 22/32 in., 3/8 in., #8 in.
Pacific Illumination 1470 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 1470 to view detailed technical specifications.
No datasheet is available for this part.