Spacer; Round; Aluminum; #8 ID; 1/4 OD; 15/16 Length
Pacific Illumination 9220 technical specifications.
| Height | 5inch |
| Length | 12inch |
| Weight | 1.14lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Pacific Illumination 9220 to view detailed technical specifications.
No datasheet is available for this part.