
Pacific Closed Linear Plain Bearing, FMC10
Pacific Resistor FMC/10 technical specifications.
| Inside Diameter | 10mm |
| Length | 29mm |
| Mount | Bushing |
| Outside Diameter | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pacific Resistor FMC/10 to view detailed technical specifications.
No datasheet is available for this part.
