Enclosures, Boxes, & Cases 5.1 x 7.1 x 3 Bone Keyboard Kit
Pactec 62290-510-039KEU-10BoneKit technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Height | 101.6mm |
| Length | 256.54mm |
| Material | Plastic |
| Package Quantity | 1 |
| Series | KEU-10 |
| Width | 205.74mm |
| RoHS | Compliant |
No datasheet is available for this part.