
Enclosures, Boxes, & Cases BOX KIT 3.3X5.3 GRAY
Checking distributor stock and pricing after the page loads.
Pactec 63001-510-001K-CM3-150-GRAY technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Box |
| Package Quantity | 500 |
| RoHS | Compliant |
No datasheet is available for this part.
