Pactec 63291-01 SMALL PATTERN HEX NUT technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Pactec 63291-01 SMALL PATTERN HEX NUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.