Obudowa akumulatora ABS rozm. 6 czarna
Pactec 66830-510-000 technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 38.1mm |
| Width | 68.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec 66830-510-000 to view detailed technical specifications.
No datasheet is available for this part.