Hnd Hld Cse 92X146X33 Bo
Pactec 68364-510-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 32.74mm |
| Width | 91.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec 68364-510-039 to view detailed technical specifications.
No datasheet is available for this part.