ABS Obudowa, 205x158x51mm
Pactec 69209-510-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 51mm |
| Width | 205mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pactec 69209-510-039 to view detailed technical specifications.
No datasheet is available for this part.