Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pactec 71884-26-028LH89-200Black datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pactec 71884-26-028LH89-200Black technical specifications.
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pactec 71884-26-028LH89-200Black to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.