
Enclosures, Boxes, & Cases LID ONLY-BLACK FOR FLX-6030 BOX
Pactec 77152-01-028FLX-6030Black technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Pactec 77152-01-028FLX-6030Black to view detailed technical specifications.
No datasheet is available for this part.