Pactec 81742-510-039 technical specifications.
| Gender | Male |
| Mount | PCB |
| Number of Rows | 1 |
| Orientation | Straight |
| Series | CN |
| RoHS | Compliant |
Download the complete datasheet for Pactec 81742-510-039 to view detailed technical specifications.
No datasheet is available for this part.