
Case, Plastic; ABS; PC Bone; 10.4 in.; 3.38 in.; 7.5 in.; UL 94-HB Rated
Pactec BM-3-039-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 85.9mm |
| Length | 264mm |
| Material | ABS |
| Mount | External |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec BM-3-039-K to view detailed technical specifications.
No datasheet is available for this part.