Pactec CM5-200KITPCBONE technical specifications.
| Package/Case | 200 |
| Color | Beige |
| Material | ABS |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM5-200KITPCBONE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.