Sign in to ask questions about the Pactec CM69-180-000-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pactec CM69-180-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for Pactec CM69-180-000-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.