PLASTIC CONNECTOR COVER; Product Range:CN Series; D Sub Shell Size:DB; Cable Exit Angle:-; Connector Body Material:-; Body Color:Black; Connector Shell Size:DB; Enclosure Material:Plastic; External Depth:3.624; External Height:0.8 ;RoHS Compliant: Yes
Pactec CNL-0006BLACKKIT technical specifications.
| Housing Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Pactec CNL-0006BLACKKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.