
Enclosure Kit; 1.68 in.; 0.794 in.; UL 94 HB
Pactec CNS-0000-039-K technical specifications.
| Color | White |
| Depth | 0.794inch |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Width | 1.68inch |
| RoHS | Compliant |
Download the complete datasheet for Pactec CNS-0000-039-K to view detailed technical specifications.
No datasheet is available for this part.
