Pactec CNS-0101-039-K technical specifications.
| Color | White |
| Depth | 0.794inch |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Pactec CNS-0101-039-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.