
Pactec DM-2-000-K technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Height | 60.5mm |
| Length | 291mm |
| Material | ABS |
| Width | 264mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec DM-2-000-K to view detailed technical specifications.
No datasheet is available for this part.