Pactec HRP-9VB-039 technical specifications.
| Body Material | ABS |
| Color | White |
| Height | 22.9mm |
| Series | HRP |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pactec HRP-9VB-039 to view detailed technical specifications.
No datasheet is available for this part.