Unspecified
Checking distributor stock and pricing after the page loads.
| Enclosure Type | Hand Held |
| Enclosure Material | Plastic |
| Body Colour | Black |
| External Height - Imperial | 0.95" |
| External Height - Metric | 24mm |
| External Width - Imperial | 3.249" |
| External Width - Metric | 83mm |
| External Depth - Metric | 139mm |
| RoHS | Compliant |