The PRU1S411A-G/G-1 is a right angle RJ-45 connector with 8 contacts, suitable for through hole mounting. It features a solder termination method and integrated magnetics. The operating temperature range is from 0°C to 70°C. This connector is designed for use in modular and Ethernet applications.
Palconn Technology PRU1S411A-G/G-1 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.