The RJB-11DD1F-C03R is a right-angle through-hole connector featuring 8 contacts and integrated magnetics. It supports RJ-45 type connectors and has a terminal pitch of 2.54mm. The operating temperature range is from 0°C to 70°C. This connector is designed for use in modular and Ethernet applications.
Palconn Technology RJB-11DD1F-C03R technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
No datasheet is available for this part.