This 9-contact USB 3.0 Type A connector features a right angle body orientation and through hole mounting. It has a terminal pitch of 1 and is terminated by soldering. The connector has a maximum current rating of 1.5A and is designed for use in applications where a high-speed USB connection is required.
Palconn Technology U3A049-9B4-HR technical specifications.
| Type | USB 3.0 Type A |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
No datasheet is available for this part.