Sign in to ask questions about the Pama SPKCS558/SPKCS111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pama SPKCS558/SPKCS111 technical specifications.
| Impedance | 8R |
| Output Power | 5W |
| Resistance | 8R |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pama SPKCS558/SPKCS111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
