
CHARGER, PAMA, UNIVERSAL, TRAVEL
Pama UTC technical specifications.
| Max Input Voltage | 250V |
| Min Input Voltage | 90V |
| Max Output Voltage | 11V |
| Min Output Voltage | 5V |
| Operating Supply Voltage | 250V |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
