
PAN-ASIA (PAC) P1213A18100BK WIRE, UL1213, 18AWG, BLACK, 100M
Pan-Asia Cable P1213A18100BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.78mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
