WIRE, UL1213, 18AWG, RED, 100M; Jacket Material: PTFE; Jacket Colour: Red; Wire Gauge: 18AWG; Conductor Area CSA:...
Sign in to ask questions about the Pan-Asia Cable P1213A18100RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pan-Asia Cable P1213A18100RD technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.78mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable P1213A18100RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.