
This 300V rated wire features a 1.78mm outside diameter and 18AWG gauge. The conductor is made of copper, while the jacket is PTFE. The wire is available in white color. Compliance with Reach SVHC regulations is unknown.
Sign in to ask questions about the Pan-Asia Cable P1213A18100WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pan-Asia Cable P1213A18100WT technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.78mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable P1213A18100WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
