
PAN-ASIA (PAC) P1213A28100WT WIRE, UL1213, 28AWG, WHITE, 100M
Sign in to ask questions about the Pan-Asia Cable P1213A28100WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pan-Asia Cable P1213A28100WT technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.91mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable P1213A28100WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
