
This 30AWG wire features a black PTFE insulated copper conductor with a maximum operating temperature range of -60°C to 105°C. The wire has a voltage rating of 300V and an outside diameter of 0.81mm. It is manufactured by Pan-Asia Cable.
Sign in to ask questions about the Pan-Asia Cable P1213A30100BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pan-Asia Cable P1213A30100BK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.81mm |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable P1213A30100BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
