
PAN-ASIA (PAC) PTFE22A100RD Wire, Red, 22 AWG, 19 x 0.15mm, 328 ft, 100 m
Sign in to ask questions about the Pan-Asia Cable PTFE22A100RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pan-Asia Cable PTFE22A100RD technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.05mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pan-Asia Cable PTFE22A100RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
