
This PTFE insulated wire features a 26AWG copper conductor and a white jacket. It has a voltage rating of 300V and an outside diameter of 0.75mm. The wire is made from copper and has a PTFE jacket. The Reach SVHC compliance status is unknown.
Pan-Asia Cable PTFE26A100WT technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.75mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.
