
PAN-ASIA (PAC) PTFE28A100WT Wire, White, 28 AWG, 7 x 0.12mm, 328 ft, 100 m
Pan-Asia Cable PTFE28A100WT technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.65mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.
