PAN Pacific 57-60360 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific 57-60360 to view detailed technical specifications.
No datasheet is available for this part.