50 Contact Cable Receptacle Assy With Spring Latch & Modified Back Shell
PAN Pacific 57-60500 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 50 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for PAN Pacific 57-60500 to view detailed technical specifications.
No datasheet is available for this part.