Cable Assembly Twisted Pair Cord 0.914m 26AWG RJ-11 to RJ-45 PL-PL Crimp-Crimp
Checking distributor stock and pricing after the page loads.
PAN Pacific DC-506P-3SV technical specifications.
| Cable Type | Twisted Pair Cord |
| Wire Size | 26AWG |
| Connector Type A | RJ-11 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.