Cable Assembly Flat Cord 0.914m 26AWG Telephone/Telecom to Telephone/Telecom PL-PL Crimp-Crimp
PAN Pacific DC-506S-3'SV technical specifications.
| Gender | Male |
| Mount | Cable |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.