Cable Assembly Twisted Pair 7.62m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
PAN Pacific DC-568P-25WHM technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Unconfirmed |
No datasheet is available for this part.