
The DC-AP-MAC connector is a D-Sub/3(Mini DIN) type from Pan Pacific's DC family. It does not specify a body orientation or dimension. The connector's operating temperature range is unknown. The manufacturer's RoHS compliance status is also unknown.
PAN Pacific DC-AP-MAC technical specifications.
| Body Orientation | N/A |
| Dimension | N/A |
| Manufacturer | Pan Pacific |
| Family | DC |
| Number of Contacts | N/A |
| Gender | N/A |
| Part No | DC-AP-MAC |
| RoHS | Unknown |
| Type | D-Sub/3(Mini DIN) |
| Pitch | N/A |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
No datasheet is available for this part.
