
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
PAN Pacific DS-9S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Zinc |
| Shell Size | E |
| Termination | Solder |
| RoHS | Unconfirmed |
No datasheet is available for this part.