Conn XLR Connector PL 3 POS Solder ST Cable Mount 1 Port
PAN Pacific XCM-3M technical specifications.
| Type | XLR Connector |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for PAN Pacific XCM-3M to view detailed technical specifications.
No datasheet is available for this part.