Panacol-Elosol 6138 technical specifications.
| Color | White |
| Tensile Strength | 9MPa |
| Viscosity | 170Pa.s |
| Cage Code | C2155 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panacol-Elosol 6138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.