Curable Adhesives Transparent 1500mPa.s 3MPa 353%
Panacol-Elosol VBB-1 technical specifications.
| Cure Time | 12h |
| Color | Transparent |
| Tensile Strength | 3MPa |
| Viscosity | 1500mPa.s |
| Elongation | 353% |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.