
Aluminum Polymer Capacitors offer 1000µF capacitance with a 16V DC voltage rating and 20% tolerance. Featuring low 12mΩ ESR and 5.4A ripple current capability, these radial components are designed for through-hole mounting with a 5mm lead pitch. Operating across a -55°C to 105°C temperature range, they provide 5000 hours of reliable life.
Panasonic 16SEPF1000M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 19mm |
| Lead Pitch | 5mm |
| Leakage Current | 3.2mA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 5.4A |
| RoHS Compliant | Yes |
| Series | SEPF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic 16SEPF1000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
