The 1N4148 diode from Panasonic has a capacitance of 4 picofarads and a DC rated voltage of 100 volts. It can handle an output current of 200 milliamperes and is packaged in a lead-free configuration. The diode is available on tape and reel, and is compliant with Reach SVHC regulations.
Panasonic 1N4148 technical specifications.
| Capacitance | 4pF |
| Current Rating | 200mA |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.