The 1N5818 is a standard diode from Panasonic with a DC rated voltage of 30V and an output current of 1A. It is lead free and packaged in cut tape. The diode has a capacitance of 110pF and is rated for 1A of current. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 110pF |
| Current Rating | 1A |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0inch |
| RoHS | Not Compliant |