
The 1N5822 is a standard diode from Panasonic with a DC rated voltage of 40V and current rating of 3A. It has a capacitance of 190pF and is available in lead-free packaging. The diode is compliant with Reach SVHC regulations and is suitable for use in a variety of applications. It is supplied on tape and reel for easy handling and mounting. The diode's dimensions are 0 inches in height, length, and width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 190pF |
| Current Rating | 3A |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 0inch |
| RoHS | Not Compliant |
