The 2R5TPB330M is a polarized tantalum capacitor with a capacitance of 330uF and a DC rated voltage of 2.5V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 3.1mm and a length of 7.3mm. It is part of the TPB series, which is a D3 size capacitor.
Panasonic 2R5TPB330M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | TPB( D3 SIZE) |
| Height | 3.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic 2R5TPB330M to view detailed technical specifications.
No datasheet is available for this part.